Part Details for TAJC105M050UNJ by Kyocera AVX Components
Overview of TAJC105M050UNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC105M050UNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC105M050UNJ
|
TME | Capacitor: tantalum, 1uF, 50VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.3000 | RFQ |
Part Details for TAJC105M050UNJ
TAJC105M050UNJ CAD Models
TAJC105M050UNJ Part Data Attributes
|
TAJC105M050UNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC105M050UNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 57 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC105M050UNJ
This table gives cross-reference parts and alternative options found for TAJC105M050UNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC105M050UNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105M050LBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050LBLB0000 |
TBJC105M050LWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050LWLZ0923 |
TBJC105M050RRLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050RRLZ0700 |
TBJC105M050RWSB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050RWSB0045 |
TBJC105M050RSLB0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050RSLB0823 |
TBJC105M050LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050LWLZ0700 |
TBJC105M050RRLC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050RRLC0900 |
TBJC105M050RRLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050RRLB0H24 |
TBJC105M050LRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050LRLB0000 |
TBJC105M050RWSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC105M050UNJ vs TBJC105M050RWSB0023 |