There are no models available for this part yet.
Overview of TAJC106J016RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJC106J016RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M7288
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC106J016RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 | Buy Now | |
DISTI #
TAJC106J016RNJ-ND
|
DigiKey | CAP TANT 10UF 5% 16V 2312 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5682 | Buy Now | |
DISTI #
TAJC106J016RNJ
|
Avnet Americas | Cap Tant Solid 10uF 16V C CASE 5% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R - Tape and Reel (Alt: TAJC106J016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2679 | Buy Now | |
DISTI #
581-TAJC106J016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 5% RoHS: Compliant | 367 |
|
$1.3500 / $3.2800 | Buy Now | |
DISTI #
73983013
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJC106J016RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$1.3700 | Buy Now | ||
DISTI #
TAJC106J016RNJ
|
Avnet Abacus | (Alt: TAJC106J016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJC106J016RNJ by Kyocera AVX Components
Part Data Attributes for TAJC106J016RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks
|