Part Details for TAJC106K010RNJ. by Kyocera AVX Components
Overview of TAJC106K010RNJ. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106K010RNJ.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3619
|
Newark | Tantalum Capacitor, 10Uf, 10V, 2312 10%, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC106K010RNJ. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 29000 |
|
$0.2810 | Buy Now |