Part Details for TAJC106K016SNJV by Kyocera AVX Components
Overview of TAJC106K016SNJV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106K016SNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5223
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC106K016SNJV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
478-TAJC106K016SNJVCT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1284 / $0.5600 | Buy Now |
DISTI #
TAJC106K016SNJV
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC106K016SNJV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0954 / $0.1039 | Buy Now |
DISTI #
581-TAJC106K016SNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 2312 ESR = 2 Ohm RoHS: Compliant | 5180 |
|
$0.1280 / $0.5600 | Buy Now |
DISTI #
73980457
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJC106K016SNJV RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 / $0.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0790 | Buy Now |
DISTI #
TAJC106K016SNJV
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC106K016SNJV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0954 / $0.1039 | Buy Now |
Part Details for TAJC106K016SNJV
TAJC106K016SNJV CAD Models
TAJC106K016SNJV Part Data Attributes:
|
TAJC106K016SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106K016SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC106K016SNJV
This table gives cross-reference parts and alternative options found for TAJC106K016SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106K016SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106K016CRSB0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CRSB0824 |
TBWC106K016CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CSSB0900 |
TBWC106K016CBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CBSB0923 |
TBWC106K016CBSC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CBSC0H45 |
TBWC106K016LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016LSLC0923 |
TBWC106K016LWLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016LWLB0045 |
TBWC106K016LWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016LWSC0700 |
TBWC106K016CRLZ0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CRLZ0723 |
TBWC106K016CWSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CWSZ0824 |
TBWC106K016CWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC106K016SNJV vs TBWC106K016CWLC0824 |