There are no models available for this part yet.
Overview of TAJC106K025HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJC106K025HNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K2485
|
Newark | Tantalum Capacitor, 10Uf, 25V, 2312 10%, Full Reel, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:247Marohs Compliant: No |Kyocera Avx TAJC106K025HNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.1200 | Buy Now | |
DISTI #
73R9011
|
Newark | Tantalum Capacitor, 10Uf, 25V, 2312 10%, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:247Ma Rohs Compliant: No |Kyocera Avx TAJC106K025HNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3000 | Buy Now | |
DISTI #
TAJC106K025HNJ-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 9500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8536 | Buy Now | |
DISTI #
TAJC106K025HNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC106K025HNJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7117 | Buy Now | |
DISTI #
581-TAJC106K025H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 10% RoHS: Not Compliant | 0 |
|
$0.8530 / $1.9700 | Order Now | |
DISTI #
73983004
|
RS | Conventional MnO2,10 uF,25 V | AVX TAJC106K025HNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ | |
DISTI #
TAJC106K025HNJ
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.9000 | Buy Now | |
DISTI #
TAJC106K025HNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC106K025HNJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007551475
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 6348 |
|
$0.8560 | Buy Now |
CAD Models for TAJC106K025HNJ by Kyocera AVX Components
Part Data Attributes for TAJC106K025HNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1800 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
99 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJC106K025HNJ
This table gives cross-reference parts and alternative options found for TAJC106K025HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106K025HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K025LWLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106K025HNJ vs TBJC106K025LWLC0024 |
TAJC106K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TAJC106K025ANJ |
TPSC106K025H0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TPSC106K025H0300 |
07016-122KBCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106K025HNJ vs 07016-122KBCA |
TAJC106K025TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | TAJC106K025HNJ vs TAJC106K025TNJ |
TBJC106K025CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TBJC106K025CBLC0023 |
TBJC106K025LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TBJC106K025LBSB0000 |
TRJC106K025H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TRJC106K025H0600 |
TPSC106K025A0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TPSC106K025A0500 |
TAJC106K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025HNJ vs TAJC106K025SNJ |