Part Details for TAJC106M016R by KYOCERA Corporation
Overview of TAJC106M016R by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
30000 Partner Stock |
|
$0.3560 / $0.4264 | Buy Now | |
DISTI #
69890473
|
Verical | Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R Min Qty: 153 Package Multiple: 1 | Americas - 30000 |
|
$0.3500 / $0.4100 | Buy Now |