Part Details for TAJC106M016SNJ by Kyocera AVX Components
Overview of TAJC106M016SNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106M016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9014
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2312 20%, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:235Ma Rohs Compliant: Yes |Kyocera Avx TAJC106M016SNJ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2560 | Buy Now |
DISTI #
54J3185
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2312 20%, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:235Marohs Compliant: Yes |Kyocera Avx TAJC106M016SNJ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2050 | Buy Now |
DISTI #
478-10747-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21934 In Stock |
|
$0.1021 / $0.4900 | Buy Now |
DISTI #
TAJC106M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC106M016SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0986 / $0.1073 | Buy Now |
DISTI #
581-TAJC106M016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 2312 ESR= 2 Ohm RoHS: Compliant | 27500 |
|
$0.0970 / $0.4900 | Buy Now |
DISTI #
V72:2272_10764408
|
Arrow Electronics | Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 Container: Cut Strips | Americas - 1670 |
|
$0.1003 / $0.4536 | Buy Now |
DISTI #
73978247
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJC106M016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ |
|
Future Electronics | TAJ Series 10uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0967 / $0.1060 | Buy Now |
|
Bristol Electronics | 8221 |
|
RFQ | ||
|
Quest Components | 6576 |
|
$0.1381 / $0.7890 | Buy Now |
Part Details for TAJC106M016SNJ
TAJC106M016SNJ CAD Models
TAJC106M016SNJ Part Data Attributes:
|
TAJC106M016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106M016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |