TAJC106M035RNJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2412,

Overview of TAJC106M035RNJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TAJC106M035RNJV by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-TAJC106M035RNJVTR-ND
DigiKey CAP TANT Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.3269
$0.3269 Buy Now
DISTI # TAJC106M035RNJV
Avnet Americas Cap Tant Solid 10uF 35VDC C CASE 20% 6032-28 T/R - Tape and Reel (Alt: TAJC106M035RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $0.4980
$0.4980 Buy Now
DISTI # 581-TAJC106M035RNJV
Mouser Electronics Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant 0
  • 1,500 $0.6880
  • 2,500 $0.6430
  • 5,000 $0.6200
  • 10,000 $0.5850
$0.5850 / $0.6880 Order Now
DISTI # 73980452
RS Conventional MnO2,10 uF,35 V | AVX TAJC106M035RNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 500 $0.9100
  • 5,000 $0.8600
  • 25,000 $0.8200
  • 50,000 $0.7700
$0.7700 / $0.9100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $0.1537
$0.1537 Buy Now

CAD Models for TAJC106M035RNJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJC106M035RNJV by Kyocera AVX Components

TAJC106M035RNJV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1600 mΩ
Height
2.6 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
2412
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TAJC106M035RNJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2412,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJC106M035RNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJC106M035RNJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJC106M035RNJV would you like to use for your alert(s)?
  • Please alert me when TAJC106M035RNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJC106M035RNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJC106M035RNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJC106M035RNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJC106M035RNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJC106M035RNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: