Part Details for TAJC155K035RNJ by Kyocera AVX Components
Overview of TAJC155K035RNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC155K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9019
|
Newark | Tantalum Capacitor, 1.5Uf, 35V, 2312 10%, Capacitance:1.5Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:156Ma Rohs Compliant: Yes |Kyocera Avx TAJC155K035RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6940 | Buy Now |
DISTI #
54J3205
|
Newark | Capacitor Tant, 1.5Uf, 35V, 2312 10%, Full Reel, Capacitance:1.5Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:156Marohs Compliant: Yes |Kyocera Avx TAJC155K035RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5590 | Buy Now |
DISTI #
478-TAJC155K035RNJCT-ND
|
DigiKey | CAP TANT 1.5UF 10% 35V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
994 In Stock |
|
$0.3996 / $1.2100 | Buy Now |
DISTI #
TAJC155K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC155K035RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2301 / $0.2504 | Buy Now |
DISTI #
581-TAJC155K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1.5uF 10% RoHS: Compliant | 436 |
|
$0.3990 / $1.1900 | Buy Now |
DISTI #
73978232
|
RS | Conventional MnO2,1.5 uF,35 V | AVX TAJC155K035RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9500 Partner Stock |
|
$0.2700 / $0.2800 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for TAJC155K035RNJ
TAJC155K035RNJ CAD Models
TAJC155K035RNJ Part Data Attributes:
|
TAJC155K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC155K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 63 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC155K035RNJ
This table gives cross-reference parts and alternative options found for TAJC155K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC155K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC155K035Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC155K035RNJ vs TAJC155K035Y |