There are no models available for this part yet.
Overview of TAJC156K016R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJC156K016R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 841 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 15uf, 16V, 10±% | 10688 |
|
$0.0960 / $0.2400 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 15uf, 16V, 10±% | 1288 |
|
$0.4174 / $1.0435 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 15uf, 16V, 10±% | 514 |
|
$0.2700 / $0.9000 | Buy Now | ||
DISTI #
TAJC156K016R
|
TME | Capacitor: tantalum, 15uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 1 | 1144 |
|
$0.1510 / $0.6890 | Buy Now | |
DISTI #
TAJC156K016R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 16 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TAJC156K016R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJC156K016R by Kyocera AVX Components
Part Data Attributes for TAJC156K016R by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
0.0018 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0024 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJC156K016R
This table gives cross-reference parts and alternative options found for TAJC156K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC156K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156K016CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CSSZ0H23 |
TBJC156K016CBSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CBSC0023 |
TBJC156K016CSSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CSSC0000 |
TBJC156K016CSLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CSLZ0823 |
TBJC156K016CWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CWSC0700 |
TBJC156K016CSLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CSLB0800 |
TBJC156K016CBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CBLB0823 |
TBJC156K016CBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CBLC0H24 |
TBJC156K016CRSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CRSZ0900 |
TBJC156K016CRLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC156K016R vs TBJC156K016CRLC0900 |
Related Parts for TAJC156K016R
-
T491C156K016ATFixed Capacitors
-
CRM1206-FX-R100ELFFixed Resistors
-
292161-5Headers and Edge Type Connectors
-
293D156X0016C2TE3Tantalum Capacitors
-
MC74VHC1G07DTT1Gates
-
DS1233DZ-15Power Management Circuits
-
LM4040CIM3-4.1Voltage References
-
CMF504K9900FHEKMetal Film Resistors
-
3224W-1-502EVariable Resistors