Part Details for TAJC156K016RNJ by Kyocera AVX Components
Overview of TAJC156K016RNJ by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC156K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0993
|
Newark | Capacitor Tant, 15Uf, 16V, 1.8 Ohm, 0.1, 2312, Capacitance:15Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm, Product Height:2.6Mm Rohs Compliant: Yes |Kyocera Avx TAJC156K016RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3940 | Buy Now |
DISTI #
54J3213
|
Newark | Tantalum Capacitor, 15Uf, 16V, 2312 10%, Full Reel, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TAJC156K016RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-5805-1-ND
|
DigiKey | CAP TANT 15UF 10% 16V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2745 In Stock |
|
$0.1490 / $0.6600 | Buy Now |
DISTI #
TAJC156K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC156K016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1458 / $0.1669 | Buy Now |
DISTI #
581-TAJC156K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 10% RoHS: Compliant | 833 |
|
$0.1490 / $0.6500 | Buy Now |
DISTI #
V36:1790_10764448
|
Arrow Electronics | Cap Tant Solid 15uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2326 | Americas - 62500 |
|
$0.1325 / $0.1957 | Buy Now |
DISTI #
E02:0323_01306063
|
Arrow Electronics | Cap Tant Solid 15uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.1265 / $0.1869 | Buy Now |
DISTI #
70001929
|
RS | Capacitor, 15 uF, 16 VDC, 20 V, +/- 10%, C, 1.8 Ohms (Max.) @ 100 kHz, 6% (Max.) | AVX TAJC156K016RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 / $0.3610 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±10 % 16V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1290 / $0.1450 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 925 |
|
$0.2048 / $0.7313 | Buy Now |
Part Details for TAJC156K016RNJ
TAJC156K016RNJ CAD Models
TAJC156K016RNJ Part Data Attributes:
|
TAJC156K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC156K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |