Part Details for TAJC156K025RNJ by Kyocera AVX Components
Overview of TAJC156K025RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC156K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3217
|
Newark | Capacitor Tant, 15Uf, 25V, 1.6 Ohm, 0.1, 2312, Capacitance:15Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.6Ohm Rohs Compliant: Yes |Kyocera Avx TAJC156K025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 | Buy Now |
DISTI #
478-TAJC156K025RNJCT-ND
|
DigiKey | CAP TANT 15UF 10% 25V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.4108 / $1.2200 | Buy Now |
DISTI #
TAJC156K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC156K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4755 / $0.5443 | Buy Now |
DISTI #
581-TAJC156K025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25v 15uF 10%Tol RoHS: Compliant | 277 |
|
$0.4020 / $1.1900 | Buy Now |
DISTI #
73978227
|
RS | Conventional MnO2,15 uF,25 V | AVX TAJC156K025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
|
Future Electronics | CAP TANT 15UF 25V 10% 2312 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4200 / $0.4600 | Buy Now |
|
Bristol Electronics | 842 |
|
RFQ | ||
DISTI #
TAJC156K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC156K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4755 / $0.5443 | Buy Now |
DISTI #
TAJC156K025RNJ
|
TME | Capacitor: tantalum, 15uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C, 1.6Ω Min Qty: 500 | 0 |
|
$0.4030 | RFQ |
DISTI #
TAJC156K025RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC156K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJC156K025RNJ
TAJC156K025RNJ CAD Models
TAJC156K025RNJ Part Data Attributes:
|
TAJC156K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC156K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |