Part Details for TAJC156M020RNJ by Kyocera AVX Components
Overview of TAJC156M020RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC156M020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3223
|
Newark | Capacitor Tant, 15Uf, 20V, 1.7 Ohm, 0.2, 2312, Capacitance:15Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.7Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:254Ma Rohs Compliant: Yes |Kyocera Avx TAJC156M020RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3310 | Buy Now |
DISTI #
478-12950-1-ND
|
DigiKey | CAP TANT 15UF 20% 20V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2680 In Stock |
|
$0.1557 / $0.6900 | Buy Now |
DISTI #
TAJC156M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC156M020RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1828 / $0.1990 | Buy Now |
DISTI #
581-TAJC156M020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20v 15uF 20%Tol RoHS: Compliant | 200 |
|
$0.1490 / $0.6400 | Buy Now |
DISTI #
73978224
|
RS | Conventional MnO2,15 uF,20 V | AVX TAJC156M020RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.3750 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1300 / $0.1450 | Buy Now |
DISTI #
TAJC156M020RNJ
|
TTI | Tantalum Capacitors - Solid SMD 20v 15uF 20%Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1490 | Buy Now |
DISTI #
TAJC156M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC156M020RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1828 / $0.1990 | Buy Now |
DISTI #
TAJC156M020RNJ
|
TME | Capacitor: tantalum, 15uF, 20VDC, SMD, C, 2312, ±20%, -55÷125°C, 1.7Ω Min Qty: 500 | 0 |
|
$0.1530 | RFQ |
DISTI #
TAJC156M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC156M020RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1828 / $0.1990 | Buy Now |
Part Details for TAJC156M020RNJ
TAJC156M020RNJ CAD Models
TAJC156M020RNJ Part Data Attributes
|
TAJC156M020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC156M020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 102 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |