-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3225
|
Newark | Capacitor Tant, 15Uf, 25V, 1.6 Ohm, 0.2, 2312, Full Reel, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC156M025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.5640 | Buy Now |
DISTI #
478-11590-1-ND
|
DigiKey | CAP TANT 15UF 20% 25V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2438 In Stock |
|
$0.4185 / $1.5400 | Buy Now |
DISTI #
TAJC156M025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 25 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC156M025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3704 | Buy Now |
DISTI #
581-TAJC156M025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25v 15uF 20%Tol RoHS: Compliant | 166 |
|
$0.4220 / $1.3700 | Buy Now |
DISTI #
73978223
|
RS | Conventional MnO2,15 uF,25 V | AVX TAJC156M025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
TAJC156M025RNJ
|
TTI | Tantalum Capacitors - Solid SMD 25v 15uF 20%Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4180 / $0.5320 | Buy Now |
DISTI #
TAJC156M025RNJ
|
TME | Capacitor: tantalum, 15uF, 25VDC, SMD, C, 2312, ±20%, -55÷125°C, 1.6Ω Min Qty: 500 | 0 |
|
$0.4010 | RFQ |
DISTI #
TAJC156M025RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 25 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC156M025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC156M025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC156M025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TAJC156M025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC156M025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156M025JKSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025JKSC0900 |
TBJC156M025JKSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025JKSB0H24 |
TBJC156M025RLSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025RLSZ0845 |
TBJC156M025RLLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025RLLC0845 |
TBJC156M025JSLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025JSLC0H24 |
TBJC156M025JKLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025JKLC0900 |
TBJC156M025CSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025CSSZ0H24 |
TBJC156M025LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025LWSB0700 |
TBJC156M025RBSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025RBSZ0945 |
TBJC156M025JLSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TAJC156M025RNJ vs TBJC156M025JLSZ0800 |