There are no models available for this part yet.
Overview of TAJC157M004RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJC157M004RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R9023
|
Newark | Capacitor Tant, 150Uf, 4V, 2312 20%, Capacitance:150µf, Voltage(Dc):4V, Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm, Product Height:2.6Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJC157M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4890 | Buy Now | |
DISTI #
54J3232
|
Newark | Capacitor Tant, 150Uf, 4V, 2312 20%, Capacitance:150µf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.3Ohm Rohs Compliant: Yes |Kyocera Avx TAJC157M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4240 | Buy Now | |
DISTI #
TAJC157M004RNJ-ND
|
DigiKey | CAP TANT 150UF 20% 4V 2312 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4457 | Buy Now | |
DISTI #
TAJC157M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC157M004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2632 | Buy Now | |
DISTI #
581-TAJC157M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 150uF 20% RoHS: Compliant | 0 |
|
$0.3090 / $0.3520 | Order Now | |
DISTI #
73978219
|
RS | Conventional MnO2,150 uF,4 V | AVX TAJC157M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.3610 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.3130 | Buy Now | ||
DISTI #
TAJC157M004RNJ
|
TME | Capacitor: tantalum, 150uF, 4VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2650 | RFQ | |
DISTI #
TAJC157M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 4 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC157M004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJC157M004RNJ by Kyocera AVX Components
Part Data Attributes for TAJC157M004RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.006 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
242 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJC157M004RNJ
This table gives cross-reference parts and alternative options found for TAJC157M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC157M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC157M004R0080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC157M004RNJ vs TPSC157M004R0080 |