Part Details for TAJC225K035R by Kyocera AVX Components
Overview of TAJC225K035R by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC225K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1463 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 225 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 616 |
|
$0.1280 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 1152 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 400 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 400 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 400 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 369 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 180 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 35V, 10±% | 1040 |
|
$0.6400 / $1.6000 | Buy Now |
Part Details for TAJC225K035R
TAJC225K035R CAD Models
TAJC225K035R Part Data Attributes:
|
TAJC225K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC225K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0035 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |