Part Details for TAJC226K020ANJ by Kyocera AVX Components
Overview of TAJC226K020ANJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC226K020ANJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8556
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC226K020ANJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
478-TAJC226K020ANJTR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9031 | Buy Now |
DISTI #
TAJC226K020ANJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC226K020ANJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8330 / $0.9535 | Buy Now |
DISTI #
581-TAJC226K020ANJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% 2312 ESR = 1.6 Ohm RoHS: Compliant | 0 |
|
$0.6910 / $1.8800 | Order Now |
DISTI #
73982946
|
RS | Conventional MnO2,22 uF,20 V | AVX TAJC226K020ANJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7120 | Buy Now |
DISTI #
TAJC226K020ANJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC226K020ANJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8330 / $0.9535 | Buy Now |
Part Details for TAJC226K020ANJ
TAJC226K020ANJ CAD Models
TAJC226K020ANJ Part Data Attributes:
|
TAJC226K020ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226K020ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC226K020ANJ
This table gives cross-reference parts and alternative options found for TAJC226K020ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226K020ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC226K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC226K020ANJ vs TAJC226K020Y |