Part Details for TAJC226K025RNJ by Kyocera AVX Components
Overview of TAJC226K025RNJ by Kyocera AVX Components
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC226K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5944
|
Newark | Tantalum Capacitor, 22Uf, 25V, 1.4 Ohm, 0.1, 2312, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.4Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC226K025RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 136 |
|
$0.6050 / $1.0700 | Buy Now |
DISTI #
93K0206
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 22 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC226K025RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 376 |
|
$0.6050 / $1.0700 | Buy Now |
DISTI #
94W9698
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 22 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC226K025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.4540 | Buy Now |
DISTI #
56K3931
|
Newark | Tantalum Capacitor, 22Uf, 25V, 1.4 Ohm, 0.1, 2312, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.4Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC226K025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.4540 | Buy Now |
DISTI #
478-1712-1-ND
|
DigiKey | CAP TANT 22UF 10% 25V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12819 In Stock |
|
$0.2187 / $0.8000 | Buy Now |
DISTI #
TAJC226K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC226K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 33500 |
|
$0.2200 | Buy Now |
DISTI #
TAJC226K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC226K025RNJ) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 37000 Factory Stock |
|
RFQ | |
DISTI #
TAJC226K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC226K025RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2580 / $0.2809 | Buy Now |
DISTI #
60R5944
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Ammo Pack | 136 Partner Stock |
|
$0.4300 | Buy Now |
DISTI #
581-TAJC226K025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% RoHS: Compliant | 5774 |
|
$0.3250 / $0.8000 | Buy Now |
Part Details for TAJC226K025RNJ
TAJC226K025RNJ CAD Models
TAJC226K025RNJ Part Data Attributes:
|
TAJC226K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 112 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |