Part Details for TAJC335M025RNJ by Kyocera AVX Components
Overview of TAJC335M025RNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC335M025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9031
|
Newark | Capacitor Tant, 3.3Uf, 25V, 2312 20%, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm, Product Height:2.6Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJC335M025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
54J3279
|
Newark | Capacitor Tant, 3.3Uf, 25V, 2312 20%, Capacitance:3.3Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:6Ohm Rohs Compliant: Yes |Kyocera Avx TAJC335M025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3150 | Buy Now |
DISTI #
96AC4225
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC335M025RNJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
478-3904-2-ND
|
DigiKey | CAP TANT 3.3UF 20% 25V 2312 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2947 | Buy Now |
DISTI #
TAJC335M025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC335M025RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 500 |
|
$0.1801 / $0.1961 | Buy Now |
DISTI #
581-TAJC335M025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 20% RoHS: Compliant | 0 |
|
$0.2690 / $0.8200 | Order Now |
DISTI #
V72:2272_10764538
|
Arrow Electronics | Cap Tant Solid 3.3uF 25V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.8 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1812 Container: Cut Strips | Americas - 116 |
|
$0.0128 / $0.0491 | Buy Now |
DISTI #
73978194
|
RS | Conventional MnO2,3.3 uF,25 V | AVX TAJC335M025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 / $0.3580 | RFQ |
|
Future Electronics | TAJ Series 3.3 uF ±20% 25V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
TAJC335M025RNJ
|
TTI | Tantalum Capacitors - Solid SMD 25V 3.3uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2650 | Buy Now |
Part Details for TAJC335M025RNJ
TAJC335M025RNJ CAD Models
TAJC335M025RNJ Part Data Attributes:
|
TAJC335M025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC335M025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 79 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |