Part Details for TAJC335M035TNJ by Kyocera AVX Components
Overview of TAJC335M035TNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC335M035TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC335M035TNJ
|
TME | Capacitor: tantalum, 3.3uF, 35VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2190 | RFQ |
Part Details for TAJC335M035TNJ
TAJC335M035TNJ CAD Models
TAJC335M035TNJ Part Data Attributes
|
TAJC335M035TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC335M035TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC335M035TNJ
This table gives cross-reference parts and alternative options found for TAJC335M035TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC335M035TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335M035RWSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035RWSZ0723 |
TBJC335M035JXLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035JXLZ0823 |
TBJC335M035RXLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035RXLZ0045 |
TBJC335M035LBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035LBLB0845 |
TBJC335M035RLLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035RLLB0045 |
TBJC335M035RKSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035RKSC0800 |
TBJC335M035JRLC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035JRLC0024 |
TBJC335M035JKLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035JKLC0H45 |
TBJC335M035RSLB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035RSLB0945 |
TBJC335M035JKSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TAJC335M035TNJ vs TBJC335M035JKSC0H00 |