Part Details for TAJC336J010HNJ by Kyocera AVX Components
Overview of TAJC336J010HNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC336J010HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC336J010HNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, C, 2312, ±5%, -55÷125°C Min Qty: 500 | 0 |
|
$3.4600 | RFQ |