Part Details for TAJC336J010RNJ by Kyocera AVX Components
Overview of TAJC336J010RNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC336J010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC336J010RNJ-ND
|
DigiKey | CAP TANT 33UF 5% 10V 2312 Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2907 | Buy Now |
DISTI #
TAJC336J010RNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJC336J010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2572 | Buy Now |
DISTI #
581-TAJC336J010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 5% RoHS: Compliant | 0 |
|
$0.2740 / $0.9100 | Order Now |
DISTI #
73982923
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJC336J010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
DISTI #
TAJC336J010RNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, C, 2312, ±5%, -55÷125°C Min Qty: 500 | 0 |
|
$1.1300 | RFQ |