Part Details for TAJC336K010SNJ by Kyocera AVX Components
Overview of TAJC336K010SNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC336K010SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7697
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJC336K010SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 | Buy Now |
DISTI #
478-TAJC336K010SNJTR-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2312 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1872 | Buy Now |
DISTI #
TAJC336K010SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC336K010SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2426 | Buy Now |
DISTI #
581-TAJC336K010SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% RoHS: Compliant | 0 |
|
$0.1490 / $0.6600 | Order Now |
DISTI #
73978190
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJC336K010SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1325 | Buy Now |
DISTI #
TAJC336K010SNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C, 1.6Ω Min Qty: 3000 | 0 |
|
$0.1600 | RFQ |
DISTI #
TAJC336K010SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC336K010SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJC336K010SNJ
TAJC336K010SNJ CAD Models
TAJC336K010SNJ Part Data Attributes
|
TAJC336K010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336K010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC336K010SNJ
This table gives cross-reference parts and alternative options found for TAJC336K010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC336K010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K010CRSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010CRSC0700 |
TBJC336K010LBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010LBSZ0900 |
TBJC336K010LBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010LBLB0H24 |
TBJC336K010RRLB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010RRLB0000 |
TBJC336K010CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010CBLZ0724 |
TBJC336K010RXLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010RXLB0824 |
TBJC336K010RBSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010RBSB0023 |
TBJC336K010JRLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010JRLC0045 |
TRJC336K010A0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K010SNJ vs TRJC336K010A0300 |
TBJC336K010CBSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K010SNJ vs TBJC336K010CBSZ0H24 |