Part Details for TAJC337M006RNJ by Kyocera AVX Components
Overview of TAJC337M006RNJ by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC337M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3834
|
Newark | Cap, 330Μf, 6.3V, 20%, Capacitance:330Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Taj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJC337M006RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 294 |
|
$0.6520 / $1.1500 | Buy Now |
DISTI #
96Y7954
|
Newark | Capacitor, Tantalum, 330Uf, 6.3V, 2312, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJC337M006RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8180 | Buy Now |
DISTI #
74T5346
|
Newark | Capacitor, Tantalum, 330Uf, 6.3V, 2312, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:469Ma Rohs Compliant: Yes |Kyocera Avx TAJC337M006RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4900 | Buy Now |
DISTI #
478-8902-1-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5345 In Stock |
|
$0.3754 / $1.1400 | Buy Now |
DISTI #
TAJC337M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC337M006RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4432 / $0.5074 | Buy Now |
DISTI #
581-TAJC337M006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3v 330uF 20%Tol RoHS: Compliant | 5077 |
|
$0.4120 / $1.0600 | Buy Now |
DISTI #
V72:2272_10764567
|
Arrow Electronics | Cap Tant Solid 330uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2049 Container: Cut Strips | Americas - 45 |
|
$0.3914 / $0.6526 | Buy Now |
DISTI #
73978180
|
RS | Conventional MnO2,330 uF,6.3 V | AVX TAJC337M006RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
|
Future Electronics | TAJ Series 330 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 / $0.4200 | Buy Now |
DISTI #
TAJC337M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3v 330uF 20%Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3710 / $0.4370 | Buy Now |
Part Details for TAJC337M006RNJ
TAJC337M006RNJ CAD Models
TAJC337M006RNJ Part Data Attributes:
|
TAJC337M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC337M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC337M006RNJ
This table gives cross-reference parts and alternative options found for TAJC337M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC337M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC337M006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC337M006RNJ vs TAJC337M006Y |
TCMOJ337CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC337M006RNJ vs TCMOJ337CTLSR200 |