Part Details for TAJC475K025RFJ by Kyocera AVX Components
Overview of TAJC475K025RFJ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC475K025RFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC02A12S-3SX
|
Avnet Americas | Tantalum | Molded | CECC | 2312 | 25 VDC | 4.7F | 10% | Sn | T&R 7in ( - Bulk (Alt: APH ACC02A12S-3SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4038 / $13.8322 | Buy Now |
DISTI #
APH ACC02A12S-3SX
|
Avnet Americas | Tantalum | Molded | CECC | 2312 | 25 VDC | 4.7F | 10% | Sn | T&R 7in ( - Bulk (Alt: APH ACC02A12S-3SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4038 / $13.8322 | Buy Now |
DISTI #
TAJC475K025RFJ
|
Avnet Abacus | Tantalum | Molded | CECC | 2312 | 25 VDC | 4.7F | 10% | Sn | T&R 7in ( (Alt: TAJC475K025RFJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJC475K025RFJ
TAJC475K025RFJ CAD Models
TAJC475K025RFJ Part Data Attributes:
|
TAJC475K025RFJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC475K025RFJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30801-011 | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |