Part Details for TAJC476K020RNJ by Kyocera AVX Components
Overview of TAJC476K020RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2359-1-ND
|
DigiKey | CAP TANT 47UF 10% 20V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28791 In Stock |
|
$0.3001 / $1.0100 | Buy Now |
DISTI #
TAJC476K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC476K020RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 50017000 Factory Stock |
|
RFQ | |
DISTI #
581-TAJC476K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 10% 2312 ESR= 500 mOhm RoHS: Compliant | 12183 |
|
$0.3690 / $0.8700 | Buy Now |
DISTI #
70001882
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMT, Vol-Rtg 20V, Code 6032, TR | AVX TAJC476K020RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6300 | RFQ |
DISTI #
70001309
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 20 VDC, SMT, 6032, Cut Tape | AVX TAJC476K020RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $0.9300 | RFQ |
|
Future Electronics | TAJ Series 47 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 32000Reel |
|
$0.2550 / $0.2850 | Buy Now |
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2312 | 3 |
|
$2.8600 / $4.2900 | Buy Now |
DISTI #
TAJC476K020RNJ
|
TTI | Tantalum Capacitors - Solid SMD 20V 47uF 10% 2312 ESR= 500 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 147500 In Stock |
|
$0.2500 / $0.2980 | Buy Now |
DISTI #
TAJC476K020RNJ.
|
TTI | Tantalum Capacitors - Solid SMD 20volts 47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 550 In Stock |
|
$0.5830 | Buy Now |
Part Details for TAJC476K020RNJ
TAJC476K020RNJ CAD Models
TAJC476K020RNJ Part Data Attributes
|
TAJC476K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC476K020RNJ
This table gives cross-reference parts and alternative options found for TAJC476K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKID476CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC476K020RNJ vs TCKID476CT |