Part Details for TAJC476M006SNJ by Kyocera AVX Components
Overview of TAJC476M006SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476M006SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3348
|
Newark | Capacitor Tant, 47Uf, 6.3V, 2312 20%, Capacitance:47Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.6Ohm Rohs Compliant: Yes |Kyocera Avx TAJC476M006SNJ Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1630 | Buy Now |
DISTI #
73R9042
|
Newark | Capacitor Tant, 47Uf, 6.3V, 2312 20%, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm, Product Height:2.6Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJC476M006SNJ Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2690 | Buy Now |
DISTI #
TAJC476M006SNJ-ND
|
DigiKey | CAP TANT 47UF 20% 6.3V 2312 Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2431 | Buy Now |
DISTI #
TAJC476M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC476M006SNJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2727 / $0.3007 | Buy Now |
DISTI #
581-TAJC476M006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73978166
|
RS | Conventional MnO2,47 uF,6.3 V | AVX TAJC476M006SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3500 | RFQ |
DISTI #
TAJC476M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC476M006SNJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2727 / $0.3007 | Buy Now |
DISTI #
TAJC476M006SNJ
|
TME | Capacitor: tantalum, 47uF, 6.3VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.1260 | RFQ |
DISTI #
TAJC476M006SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC476M006SNJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJC476M006SNJ
TAJC476M006SNJ CAD Models
TAJC476M006SNJ Part Data Attributes:
|
TAJC476M006SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476M006SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC476M006SNJ
This table gives cross-reference parts and alternative options found for TAJC476M006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476M006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ476CTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC476M006SNJ vs TCMOJ476CTLSR250 |
TCMOJ476CTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC476M006SNJ vs TCMOJ476CTLSR300 |