Part Details for TAJC476M010RNJ by Kyocera AVX Components
Overview of TAJC476M010RNJ by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5963
|
Newark | Capacitor Tant, 47Uf, 10V, 1.2 Ohm, 0.2, 2312, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:303Ma Rohs Compliant: Yes |Kyocera Avx TAJC476M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 | Buy Now |
DISTI #
54J3350
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1.2 Ohm, 0.2, 2312, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC476M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
478-3911-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33835 In Stock |
|
$0.1521 / $0.6800 | Buy Now |
DISTI #
TAJC476M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC476M010RNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1474 / $0.1605 | Buy Now |
DISTI #
TAJC476M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC476M010RNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1474 / $0.1605 | Buy Now |
DISTI #
581-TAJC476M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant | 13060 |
|
$0.1520 / $0.6500 | Buy Now |
DISTI #
V36:1790_10764618
|
Arrow Electronics | Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2202 | Americas - 8500 |
|
$0.1285 | Buy Now |
DISTI #
E02:0323_01298404
|
Arrow Electronics | Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2330 | Europe - 500 |
|
$0.1285 / $0.1701 | Buy Now |
DISTI #
V72:2272_10764618
|
Arrow Electronics | Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2107 Container: Cut Strips | Americas - 28 |
|
$0.1478 / $0.2886 | Buy Now |
DISTI #
70002357
|
RS | Capacitor, Tantalum, Cap47uF, Tol 20%, SMT, Vol-Rtg 10V, TR | AVX TAJC476M010RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 / $0.3200 | RFQ |
Part Details for TAJC476M010RNJ
TAJC476M010RNJ CAD Models
TAJC476M010RNJ Part Data Attributes:
|
TAJC476M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |