Part Details for TAJC476M016RVL by Kyocera AVX Components
Overview of TAJC476M016RVL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476M016RVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC476M016RVL
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC476M016RVL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5214 / $0.5968 | Buy Now |
DISTI #
581-TAJC476M016RVL
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 20% 2312 ESR = .5 Ohm RoHS: Compliant | 0 |
|
$0.1900 / $0.6900 | Order Now |
DISTI #
73982884
|
RS | MnO2 - customized,47 uF,16 V | AVX TAJC476M016RVL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ |
DISTI #
TAJC476M016RVL
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC476M016RVL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5214 / $0.5968 | Buy Now |