There are no models available for this part yet.
Overview of TAJC477M004RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJC477M004RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T5348
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJC477M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9580 | Buy Now | |
DISTI #
TAJC477M004RNJ-ND
|
DigiKey | CAP TANT 470UF 20% 4V 2312 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8978 | Buy Now | |
DISTI #
TAJC477M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC477M004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5966 | Buy Now | |
DISTI #
581-TAJC477M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4v 470uF 20%Tol RoHS: Compliant | 825 |
|
$0.7900 / $1.8800 | Buy Now | |
DISTI #
73978158
|
RS | Conventional MnO2,470 uF,4 V | AVX TAJC477M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ | |
Future Electronics | TAJ Series 470 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8750 | Buy Now | ||
Future Electronics | TAJ Series 470 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7900 / $0.8700 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 1700 |
|
$0.1500 / $0.7500 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 4V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 2312 | 1360 |
|
$0.2000 / $1.0000 | Buy Now | ||
DISTI #
TAJC477M004RNJ
|
TME | Capacitor: tantalum, 470uF, 4VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3930 | RFQ |
CAD Models for TAJC477M004RNJ by Kyocera AVX Components
Part Data Attributes for TAJC477M004RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0188 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
242 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJC477M004RNJ
This table gives cross-reference parts and alternative options found for TAJC477M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC477M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC477M004HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC477M004RNJ vs TAJC477M004HNJ |
TAJC477M004S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC477M004RNJ vs TAJC477M004S |
TCMOG477CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC477M004RNJ vs TCMOG477CT |
TAJC477M004KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC477M004RNJ vs TAJC477M004KNJ |
TAJC477M004R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC477M004RNJ vs TAJC477M004R |