Part Details for TAJC684M050RNJ by Kyocera AVX Components
Overview of TAJC684M050RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC684M050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J7640
|
Newark | Capacitor Tant, 0.68Uf, 50V, 7 Ohm, 0.2, 2312, Capacitance:0.68Μf, Voltage(Dc):50V, Capacitor Case/Package:-, Capacitance Tolerance:± 20%, Esr:7Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:125Ma, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TAJC684M050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7940 | Buy Now |
DISTI #
TAJC684M050RNJ-ND
|
DigiKey | CAP TANT 0.68UF 20% 50V 2312 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6813 | Buy Now |
DISTI #
TAJC684M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 50 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC684M050RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3902 / $0.4467 | Buy Now |
DISTI #
581-TAJC684M050R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.68uF 20% RoHS: Compliant | 0 |
|
$0.5670 / $0.6010 | Order Now |
DISTI #
73982879
|
RS | Conventional MnO2,0.68 uF,50 V | AVX TAJC684M050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5730 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
TAJC684M050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50V 0.68uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3830 / $0.6010 | Buy Now |
DISTI #
TAJC684M050RNJ
|
TME | Capacitor: tantalum, 0.68uF, 50VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3100 | RFQ |
DISTI #
TAJC684M050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.68 uF, 50 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC684M050RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJC684M050RNJ
TAJC684M050RNJ CAD Models
TAJC684M050RNJ Part Data Attributes
|
TAJC684M050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC684M050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC684M050RNJ
This table gives cross-reference parts and alternative options found for TAJC684M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC684M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC684M050Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC684M050RNJ vs TAJC684M050Y |