Part Details for TAJC685K050RNJ by Kyocera AVX Components
Overview of TAJC685K050RNJ by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC685K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0207
|
Newark | Tajc685K050Rnj Rohs Compliant: Yes |Kyocera Avx TAJC685K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 40500 |
|
$0.3450 / $0.4670 | Buy Now |
DISTI #
96Y7956
|
Newark | Capacitor, Tantalum, 6.8Uf, 50V, 2312, Capacitance:6.8Μf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:332Ma Rohs Compliant: Yes |Kyocera Avx TAJC685K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
78M2591
|
Newark | Capacitor, 6.8Uf, 50V, 2312, Capacitance:6.8Μf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:332Ma, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC685K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4670 | Buy Now |
DISTI #
13AC4079
|
Newark | Cap, 6.8Μf, 50V, 10%, Capacitance:6.8Μf, Voltage Rating:50V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJC685K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6560 | Buy Now |
DISTI #
478-4776-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17756 In Stock |
|
$0.4526 / $1.3500 | Buy Now |
DISTI #
TAJC685K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC685K050RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 40500 |
|
$0.3386 / $0.3631 | Buy Now |
DISTI #
581-TAJC685K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 6.8uF 10% 2312 ESR= 1 Ohm RoHS: Compliant | 2746 |
|
$0.3940 / $1.1700 | Buy Now |
DISTI #
73982871
|
RS | Conventional MnO2,6.8 uF,50 V | AVX TAJC685K050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | TAJ Series 2312 6.8 uF 50 V ±10% Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | TAJ Series 2312 6.8 uF 50 V ±10% Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
Part Details for TAJC685K050RNJ
TAJC685K050RNJ CAD Models
TAJC685K050RNJ Part Data Attributes:
|
TAJC685K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC685K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 133 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC685K050RNJ
This table gives cross-reference parts and alternative options found for TAJC685K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC685K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIX685CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC685K050RNJ vs TCKIX685CT |
TAJC685K050Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC685K050RNJ vs TAJC685K050Y |