Part Details for TAJC686M010TNJ by Kyocera AVX Components
Overview of TAJC686M010TNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC686M010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJC686M010TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4831 | Buy Now |
DISTI #
TAJC686M010TNJ
|
Avnet Americas | Tantalum Capacitor 68uF 20% 10VDC 2312 - Tape and Reel (Alt: TAJC686M010TNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4357 | Buy Now |
DISTI #
581-TAJC686M010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.2820 / $0.6800 | Order Now |
DISTI #
73980415
|
RS | Conventional MnO2,68 uF,10 V | AVX TAJC686M010TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.4690 | Buy Now |
DISTI #
TAJC686M010TNJ
|
TME | Capacitor: tantalum, 68uF, 10VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1950 | RFQ |
Part Details for TAJC686M010TNJ
TAJC686M010TNJ CAD Models
TAJC686M010TNJ Part Data Attributes
|
TAJC686M010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC686M010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 116 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC686M010TNJ
This table gives cross-reference parts and alternative options found for TAJC686M010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC686M010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC686M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC686M010TNJ vs TAJC686M010SNJ |
TBJC686M010LWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010LWSC0700 |
TBJC686M010RXSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010RXSZ0H00 |
TBJC686M010LBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010LBLZ0045 |
TBJC686M010LBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010LBLC0H00 |
TBJC686M010JWLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010JWLZ0923 |
07016-043MBBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686M010TNJ vs 07016-043MBBA |
TBJC686M010RLLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010RLLZ0045 |
TBJC686M010RBSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010RBSC0724 |
TBJC686M010JBSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC686M010TNJ vs TBJC686M010JBSB0024 |