Part Details for TAJD106M025R by Kyocera AVX Components
Overview of TAJD106M025R by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD106M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4516 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 2046 |
|
$0.1155 / $0.4125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 7113 |
|
$0.1870 / $0.5100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 9009 |
|
$0.1225 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1636 |
|
$0.1430 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 944 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1420 |
|
$0.3400 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1027 |
|
$0.3400 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 684 |
|
$0.3400 / $0.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 388 |
|
$0.4250 / $0.8500 | Buy Now |
Part Details for TAJD106M025R
TAJD106M025R CAD Models
TAJD106M025R Part Data Attributes:
|
TAJD106M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD106M025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0012 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD106M025R
This table gives cross-reference parts and alternative options found for TAJD106M025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD106M025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD106M025LWSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025LWSB0024 |
TBWD106M025CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025CWLZ0923 |
TBWD106M025CSSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025CSSC0823 |
TBWD106M025LWLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025LWLB0800 |
TBWD106M025CSLB9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025CSLB9800 |
TBWD106M025LBLC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025LBLC0H00 |
TBWD106M025CSLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025CSLB0845 |
TBWD106M025LSSC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025LSSC0H00 |
TBWD106M025CWSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025CWSZ0823 |
TBWD106M025LBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD106M025R vs TBWD106M025LBLB0745 |