Datasheets
TAJD107K010TNJV by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Part Details for TAJD107K010TNJV by Kyocera AVX Components

Overview of TAJD107K010TNJV by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TAJD107K010TNJV

Part # Distributor Description Stock Price Buy
DISTI # 43X8607
Newark Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJD107K010TNJV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5840
$0.5840 Buy Now
DISTI # 478-TAJD107K010TNJVCT-ND
DigiKey CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 950
In Stock
  • 1 $0.8300
  • 10 $0.5960
  • 50 $0.5214
  • 100 $0.4249
  • 500 $0.3476
  • 1,000 $0.2993
  • 2,500 $0.2800
  • 5,000 $0.2656
  • 12,500 $0.2516
  • 25,000 $0.2462
$0.2462 / $0.8300 Buy Now
DISTI # TAJD107K010TNJV
Avnet Americas Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD107K010TNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $0.2100
  • 1,000 $0.2052
  • 2,000 $0.2004
  • 3,000 $0.1955
  • 4,000 $0.1907
  • 5,000 $0.1859
  • 50,000 $0.1835
$0.1835 / $0.2100 Buy Now
DISTI # 581-TAJD107K010TNJV
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=900mOhms 10% RoHS: Compliant 530
  • 1 $0.9700
  • 10 $0.7100
  • 100 $0.5060
  • 500 $0.4140
  • 1,000 $0.3560
  • 2,500 $0.3330
  • 10,000 $0.3000
  • 25,000 $0.2930
$0.2930 / $0.9700 Buy Now
DISTI # 73982834
RS Conventional MnO2,100 uF,10 V | AVX TAJD107K010TNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 500 $0.4560
  • 5,000 $0.4330
  • 25,000 $0.4100
  • 50,000 $0.3880
$0.3880 / $0.4560 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $0.1563
$0.1563 Buy Now
DISTI # TAJD107K010TNJV
TME Capacitor: tantalum, 100uF, 10VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 0
  • 500 $0.2250
$0.2250 RFQ
DISTI # TAJD107K010TNJV
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD107K010TNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for TAJD107K010TNJV

TAJD107K010TNJV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJD107K010TNJV Part Data Attributes

TAJD107K010TNJV Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJD107K010TNJV Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 13 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.9 mm
JESD-609 Code e3
Leakage Current 0.01 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 163 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TAJD107K010TNJV

This table gives cross-reference parts and alternative options found for TAJD107K010TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD107K010TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWD107K010LWLB0023 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010LWLB0023
TBWD107K010LSLZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010LSLZ0700
TBWD107K010LBLZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010LBLZ0723
TBWD107K010CWSC0H00 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010CWSC0H00
TBWD107K010CSSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010CSSZ0745
TBWD107K010LSSB0H45 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010LSSB0H45
TBWD107K010CSLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010CSLC0745
TBWD107K010CRSZ0H45 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010CRSZ0H45
TBWD107K010CRLC0H45 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010CRLC0H45
TBWD107K010CRLB0923 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TAJD107K010TNJV vs TBWD107K010CRLB0923

TAJD107K010TNJV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJD107K010TNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJD107K010TNJV by Kyocera AVX Components

  • Please alert me when TAJD107K010TNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAJD107K010TNJV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJD107K010TNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAJD107K010TNJV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJD107K010TNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJD107K010TNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: