Part Details for TAJD226K020R by Kyocera AVX Components
Overview of TAJD226K020R by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD226K020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 240 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 24345 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | 4373 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 7008 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 19476 |
|
$0.1100 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 944 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 192 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 320 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 594 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 10±% | 328 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for TAJD226K020R
TAJD226K020R CAD Models
TAJD226K020R Part Data Attributes:
|
TAJD226K020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD226K020R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD226K020R
This table gives cross-reference parts and alternative options found for TAJD226K020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD226K020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K020CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020CSSC0923 |
TBWD226K020CWLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020CWLZ0824 |
TBWD226K020LWLB9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020LWLB9845 |
TBWD226K020LBLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020LBLC9900 |
TBWD226K020CRLZ0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD226K020R vs TBWD226K020CRLZ0000 |
TBWD226K020LBLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020LBLB0023 |
TBWD226K020LWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020LWLC0924 |
TBWD226K020LWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020LWSZ0924 |
TBWD226K020LSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K020R vs TBWD226K020LSLZ0723 |
TBWD226K020CRLB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD226K020R vs TBWD226K020CRLB0800 |