Part Details for TAJD227K004RNJ by Kyocera AVX Components
Overview of TAJD227K004RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD227K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3064-2-ND
|
DigiKey | CAP TANT 220UF 10% 4V 2917 Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6697 | Buy Now |
DISTI #
TAJD227K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD227K004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7320 / $0.8380 | Buy Now |
DISTI #
581-TAJD227K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4v 220uF 10%Tol RoHS: Compliant | 0 |
|
$0.6200 / $0.7290 | Order Now |
DISTI #
73978087
|
RS | Conventional MnO2,220 uF,4 V | AVX TAJD227K004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6260 | Buy Now |
DISTI #
TAJD227K004RNJ
|
TME | Capacitor: tantalum, 220uF, 4VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3900 | RFQ |
DISTI #
TAJD227K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD227K004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJD227K004RNJ
TAJD227K004RNJ CAD Models
TAJD227K004RNJ Part Data Attributes
|
TAJD227K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD227K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD227K004RNJ
This table gives cross-reference parts and alternative options found for TAJD227K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD227K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227K004CSSB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CSSB0H24 |
TBWD227K004CSSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CSSC0045 |
TBWD227K004LWLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004LWLC0H45 |
TBWD227K004CWLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CWLZ0823 |
TBWD227K004CSLB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CSLB0H45 |
TBWD227K004LSSB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004LSSB0845 |
TBWD227K004CRSZ0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CRSZ0845 |
TBWD227K004CRSC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CRSC0745 |
TBWD227K004CRSZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CRSZ0023 |
TBWD227K004CSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227K004RNJ vs TBWD227K004CSLC9900 |