Part Details for TAJD336K016RY by Kyocera AVX Components
Overview of TAJD336K016RY by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD336K016RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJD336K016RY
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TAJD336K016RY) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJD336K016RY
TAJD336K016RY CAD Models
TAJD336K016RY Part Data Attributes:
|
TAJD336K016RY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336K016RY
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD336K016RY
This table gives cross-reference parts and alternative options found for TAJD336K016RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336K016RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336K016CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CSSC0745 |
TBWD336K016CSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CSSZ0023 |
TBWD336K016CRSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CRSB0923 |
TBWD336K016CRSZ0924 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CRSZ0924 |
TBWD336K016LBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016LBLB0745 |
TBWD336K016CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CBLB0924 |
TBWD336K016CBSC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CBSC0023 |
TBWD336K016CSLC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CSLC0H23 |
TBWD336K016LWLZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016LWLZ0000 |
TBWD336K016CSSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RY vs TBWD336K016CSSC0823 |