There are no models available for this part yet.
Overview of TAJD336K035SNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD336K035SNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M2601
|
Newark | Capacitor Tant, 33Uf, 35V, 2917 10%, Full Reel, Capacitance:33µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:408Ma Rohs Compliant: Yes |Kyocera Avx TAJD336K035SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8270 / $0.9890 | Buy Now | |
DISTI #
73R9090
|
Newark | Tantalum Capacitor, 33Uf, 35V, 2917 10%, Capacitance:33µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:408Ma Rohs Compliant: Yes |Kyocera Avx TAJD336K035SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now | |
DISTI #
478-TAJD336K035SNJTR-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7762 | Buy Now | |
DISTI #
TAJD336K035SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD336K035SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 | Buy Now | |
DISTI #
581-TAJD336K035SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 10% RoHS: Compliant | 0 |
|
$0.7760 | Order Now | |
DISTI #
73978075
|
RS | Conventional MnO2,33 uF,35 V | AVX TAJD336K035SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2900 | RFQ | |
Future Electronics | Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.7400 | Buy Now | ||
DISTI #
TAJD336K035SNJ
|
TME | Capacitor: tantalum, 33uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.8100 | RFQ | |
DISTI #
TAJD336K035SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD336K035SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJD336K035SNJ by Kyocera AVX Components
Part Data Attributes for TAJD336K035SNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0116 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
163 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJD336K035SNJ
This table gives cross-reference parts and alternative options found for TAJD336K035SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336K035SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K035CSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035CSSZ0045 |
TBJD336K035CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035CSSC0H00 |
TBJD336K035CRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035CRSB0945 |
TBJD336K035CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035CRLZ0724 |
TBJD336K035LSLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035LSLB0724 |
TBJD336K035CSLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035CSLZ0800 |
TBJD336K035LWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035LWLZ0024 |
TPSD336K35B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K035SNJ vs TPSD336K35B0200 |
TBJD336K035CWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TAJD336K035SNJ vs TBJD336K035CWSB0723 |
TPSD336K035B200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJD336K035SNJ vs TPSD336K035B200 |