Part Details for TAJD336M010SNJ by Kyocera AVX Components
Overview of TAJD336M010SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD336M010SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9092
|
Newark | Capacitor Tant, 33Uf, 10V, 2917 20%, Capacitance:33Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Esr:1.1Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.9Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJD336M010SNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
54J3535
|
Newark | Capacitor Tant, 33Uf, 10V, 2917 20%, Capacitance:33Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.1Ohm Rohs Compliant: Yes |Kyocera Avx TAJD336M010SNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4090 | Buy Now |
DISTI #
TAJD336M010SNJ-ND
|
DigiKey | CAP TANT 33UF 20% 10V 2917 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2614 | Buy Now |
DISTI #
TAJD336M010SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD336M010SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 / $0.2463 | Buy Now |
DISTI #
581-TAJD336M010SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% RoHS: Compliant | 0 |
|
$0.2550 / $0.8100 | Order Now |
DISTI #
73978073
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJD336M010SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
TAJD336M010SNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, D, 2917, ±20%, -55÷125°C, 1.1Ω Min Qty: 2500 | 0 |
|
$0.2020 | RFQ |
DISTI #
TAJD336M010SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD336M010SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJD336M010SNJ
TAJD336M010SNJ CAD Models
TAJD336M010SNJ Part Data Attributes:
|
TAJD336M010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336M010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD336M010SNJ
This table gives cross-reference parts and alternative options found for TAJD336M010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336M010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336M010LWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010LWLC0923 |
TBWD336M010CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010CWSB0900 |
TBWD336M010CWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010CWLC0945 |
TBWD336M010CBLB9H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010CBLB9H45 |
TBWD336M010CWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010CWSZ0945 |
TBWD336M010LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010LRLC9845 |
TBWD336M010CWSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010CWSB0945 |
TBWD336M010LBLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010LBLC0000 |
TBWD336M010LBSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010LBSZ0000 |
TBWD336M010LBLZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336M010SNJ vs TBWD336M010LBLZ0H23 |