Part Details for TAJD336M020RBP by Kyocera AVX Components
Overview of TAJD336M020RBP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD336M020RBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJD336M020RBPTR-ND
|
DigiKey | CAP TANT Min Qty: 7000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7137 | Buy Now |
DISTI #
TAJD336M020RBP
|
Avnet Americas | Cap Tant Solid 33uF 20V D CASE 20% 7343-31 T/R - Tape and Reel (Alt: TAJD336M020RBP) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8315 / $0.9168 | Buy Now |
DISTI #
581-TAJD336M020RBP
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.2890 / $0.3290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.6930 | Buy Now |