Part Details for TAJD337K010RNJ (ALTERNATE: TAJD337K010R) by Kyocera AVX Components
Overview of TAJD337K010RNJ (ALTERNATE: TAJD337K010R) by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD337K010RNJ (ALTERNATE: TAJD337K010R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001294
|
RS | Capacitor, Tantalum, Cap 330 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 7343, Cut Tape | AVX TAJD337K010RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |