Part Details for TAJD476K010RNJ by Kyocera AVX Components
Overview of TAJD476K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD476K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3048-1-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13635 In Stock |
|
$0.2304 / $0.8400 | Buy Now |
DISTI #
TAJD476K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD476K010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 141500 |
|
$0.1588 | Buy Now |
DISTI #
581-TAJD476K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 10% RoHS: Compliant | 6319 |
|
$0.2090 / $0.7600 | Buy Now |
DISTI #
70001918
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 7343, Tape & Reel | AVX TAJD476K010RNJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2650 | RFQ |
DISTI #
70001910
|
RS | Capacitor, Tantalum, 47 uF, 10 VDC, 13 V @ 85C, +/- 10%, D, Surface Mount | AVX TAJD476K010RNJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | TAJ Series 47 uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 13500Reel |
|
$0.1470 / $0.1650 | Buy Now |
|
Future Electronics | TAJ Series 47 uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 189Cut Tape/Mini-Reel |
|
$0.3300 / $0.5350 | Buy Now |
|
Bristol Electronics | 4688 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2917 | 647 |
|
$0.1607 / $0.3444 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2917 | 400 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for TAJD476K010RNJ
TAJD476K010RNJ CAD Models
TAJD476K010RNJ Part Data Attributes
|
TAJD476K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD476K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD476K010RNJ
This table gives cross-reference parts and alternative options found for TAJD476K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD476K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K010CSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010CSLB0700 |
TBWD476K010LSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010LSLZ0723 |
TBWD476K010CWSC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010CWSC0H23 |
TBWD476K010LSSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010LSSB0823 |
TBWD476K010CRSZ0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010CRSZ0823 |
TBWD476K010CSLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010CSLB0H23 |
TBWD476K010CWSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010CWSC0924 |
TBWD476K010CWSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010CWSZ0800 |
TBWD476K010LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010LSSB0745 |
TBWD476K010LSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD476K010RNJ vs TBWD476K010LSLB0023 |