There are no models available for this part yet.
Overview of TAJD477K002RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD477K002RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15P3080
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 470 F, 10%, 2.5 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD477K002RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8040 / $1.4200 | Buy Now | |
DISTI #
TAJD477K002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 2 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477K002RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8366 | Buy Now | |
DISTI #
581-TAJD477K002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5v 470uF 10%Tol RoHS: Compliant | 0 |
|
$0.4620 / $1.3700 | Order Now | |
DISTI #
73980373
|
RS | Conventional MnO2,470 uF,2.5 V | AVX TAJD477K002RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now | ||
DISTI #
TAJD477K002RNJ
|
TME | Capacitor: tantalum, 470uF, 2.5VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.5020 | RFQ | |
DISTI #
TAJD477K002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 2 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477K002RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJD477K002RNJ by Kyocera AVX Components
Part Data Attributes for TAJD477K002RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0116 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
346 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJD477K002RNJ
This table gives cross-reference parts and alternative options found for TAJD477K002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD477K002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJD477K002KNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K002RNJ vs TAJD477K002KNJV |
522-2R5/471KTRDF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 470uF, 2917, | Tecate Group | TAJD477K002RNJ vs 522-2R5/471KTRDF |
TAJD477K002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K002RNJ vs TAJD477K002BNJV |
TPSD477K002Y0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD477K002RNJ vs TPSD477K002Y0035 |
TAJD477K002HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477K002RNJ vs TAJD477K002HNJ |
TAJD477K002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K002RNJ vs TAJD477K002ANJV |
CTTCCD477K2R5T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Central Technologies | TAJD477K002RNJ vs CTTCCD477K2R5T |
TPSD477K002P0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477K002RNJ vs TPSD477K002P0035 |
TAJD477K002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K002RNJ vs TAJD477K002SNJV |
NTC-T477K2.5TRDF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJD477K002RNJ vs NTC-T477K2.5TRDF |