Part Details for TAJD477K004R by Kyocera AVX Components
Overview of TAJD477K004R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD477K004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 182 |
|
$1.5392 / $3.3280 | Buy Now | |
DISTI #
TAJD477K004R
|
TME | Capacitor: tantalum, 470uF, 4VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 1 | 5982 |
|
$0.4380 / $1.8500 | Buy Now |
Part Details for TAJD477K004R
TAJD477K004R CAD Models
TAJD477K004R Part Data Attributes
|
TAJD477K004R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD477K004R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD477K004R
This table gives cross-reference parts and alternative options found for TAJD477K004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD477K004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD477K004LLSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLSB0045 |
TBMD477K004LLLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLLZ0923 |
TBMD477K004LLSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLSB0900 |
TBMD477K004LLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLLZ0700 |
TBMD477K004LLLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLLB0745 |
TPSD477K004K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD477K004R vs TPSD477K004K100 |
TBMD477K004LLSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLSB0823 |
TBMD477K004LLLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLLB0H00 |
TBMD477K004LLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004R vs TBMD477K004LLLB0H45 |
TAJY477K004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD477K004R vs TAJY477K004YNJ |