There are no models available for this part yet.
Overview of TAJD477K004RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD477K004RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W8101
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 470 F, 10%, 4 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD477K004RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.9810 / $1.7500 | Buy Now | |
DISTI #
09R6199
|
Newark | Tantalum Capacitor, 470Uf, 4V, 10%, 2917, Full Reel, Capacitance:470µf, Voltage(Dc):4V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD477K004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.6850 | Buy Now | |
DISTI #
478-3066-1-ND
|
DigiKey | CAP TANT 470UF 10% 4V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$0.6321 / $2.2400 | Buy Now | |
DISTI #
TAJD477K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477K004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8742 | Buy Now | |
DISTI #
581-TAJD477K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ES R= 900 mOhm RoHS: Compliant | 2629 |
|
$0.6320 / $1.6800 | Buy Now | |
DISTI #
73978044
|
RS | Conventional MnO2,470 uF,4 V | AVX TAJD477K004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ | |
Future Electronics | TAJ Series 470 uF 4 V ±10% Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now | ||
DISTI #
TAJD477K004RNJ
|
TTI | Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ES R= 900 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6090 | Buy Now | |
DISTI #
TAJD477K004R
|
TME | Capacitor: tantalum, 470uF, 4VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 1 | 4844 |
|
$0.4570 / $1.9270 | Buy Now | |
DISTI #
TAJD477K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477K004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJD477K004RNJ by Kyocera AVX Components
Part Data Attributes for TAJD477K004RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0188 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
163 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJD477K004RNJ
This table gives cross-reference parts and alternative options found for TAJD477K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD477K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD477K004LLDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBMD477K004LLDC0H45 |
TBJD477K004LRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBJD477K004LRLZ0700 |
TBMD477K004LSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBMD477K004LSLC0945 |
TBJD477K004LWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBJD477K004LWSB0045 |
TBMD477K004LLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBMD477K004LLSB0845 |
TBJD477K004CBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBJD477K004CBSC0024 |
TBJD477K004LRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBJD477K004LRSC0924 |
TBMD477K004LCDB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBMD477K004LCDB0845 |
TBMD477K004LLSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBMD477K004LLSZ0700 |
TBMD477K004LKDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004RNJ vs TBMD477K004LKDZ0845 |
Related Parts for TAJD477K004RNJ
-
04025C222JAT2AFixed Capacitors
-
CR0201-J/-000GLFFixed Resistors
-
53325-1260Headers and Edge Type Connectors
-
1008CS-272XJLCFixed Inductors
-
MBR0530Rectifier Diodes
-
VBUS053CZ-HAF-G-08Transient Suppressors
-
MK20DX256ZVLL10Microcontrollers
-
MIC2196YMSwitching Regulator or Controllers
-
MMBZ5240BS-7-FZener Diodes