There are no models available for this part yet.
Overview of TAJD477K004SNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD477K004SNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TAJD477K004SNJTR-ND
|
DigiKey | CAP TANT 470UF 10% 4V 2917 Min Qty: 7500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0819 | Buy Now | |
DISTI #
TAJD477K004SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477K004SNJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9757 | Buy Now | |
DISTI #
581-TAJD477K004SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 CA SE D RoHS: Compliant | 0 |
|
$1.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
CAD Models for TAJD477K004SNJ by Kyocera AVX Components
Part Data Attributes for TAJD477K004SNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0188 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
163 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJD477K004SNJ
This table gives cross-reference parts and alternative options found for TAJD477K004SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD477K004SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD477K004LLDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBMD477K004LLDC0H45 |
TBJD477K004LRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBJD477K004LRLZ0700 |
TBMD477K004LSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBMD477K004LSLC0945 |
TBJD477K004LWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBJD477K004LWSB0045 |
TBMD477K004LLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBMD477K004LLSB0845 |
TBJD477K004CBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBJD477K004CBSC0024 |
TBJD477K004LRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBJD477K004LRSC0924 |
TBMD477K004LCDB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBMD477K004LCDB0845 |
TBMD477K004LLSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBMD477K004LLSZ0700 |
TBMD477K004LKDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TAJD477K004SNJ vs TBMD477K004LKDZ0845 |