Part Details for TAJD477M006RNJ by KYOCERA AVX Components
Overview of TAJD477M006RNJ by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD477M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77301505
|
Verical | Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2340 | Americas - 10000 |
|
$0.6695 / $0.7796 | Buy Now |
DISTI #
65552721
|
Verical | Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 2133 | Americas - 211 |
|
$0.5268 / $0.6415 | Buy Now |