Part Details for TAJD477M006RNJV by KYOCERA AVX Components
Overview of TAJD477M006RNJV by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD477M006RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81413488
|
Verical | Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2225 | Americas - 31000 |
|
$1.9800 | Buy Now |