There are no models available for this part yet.
Overview of TAJD477M006SNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD477M006SNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W9106
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJD477M006SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 | Buy Now | |
DISTI #
478-TAJD477M006SNJTR-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7137 | Buy Now | |
DISTI #
TAJD477M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477M006SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6714 | Buy Now | |
DISTI #
581-TAJD477M006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 470uF 20% 2917 ES R = .4 Ohm RoHS: Compliant | 0 |
|
$0.7740 / $0.8350 | Order Now | |
DISTI #
73978041
|
RS | Conventional MnO2,470 uF,6.3 V | AVX TAJD477M006SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2300 | RFQ | |
Future Electronics | TAJ Series 470 uF ±20 % 6.3V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now | ||
DISTI #
TAJD477M006SNJ
|
TME | Capacitor: tantalum, 470uF, 6.3VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.5270 | RFQ | |
DISTI #
TAJD477M006SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477M006SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJD477M006SNJ by Kyocera AVX Components
Part Data Attributes for TAJD477M006SNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.028 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
245 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJD477M006SNJ
This table gives cross-reference parts and alternative options found for TAJD477M006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD477M006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD477M006S0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006S0045 |
TPSD477M006H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006H0200 |
TAJD477M006TNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | Kyocera AVX Components | TAJD477M006SNJ vs TAJD477M006TNJV |
TPSD477M006R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006R0200 |
TPSD477M006T0045V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006T0045V |
TPSD477M006S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006S0100 |
TPSD477M006H0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006H0045 |
TPSD477M006H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006H0100 |
TPMD477M006R0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPMD477M006R0030 |
TPSD477M006R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD477M006SNJ vs TPSD477M006R0060 |